


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,64000 Kč | 299,64 Kč |
| 10 | 230,36900 Kč | 2 303,69 Kč |
| 25 | 208,25800 Kč | 5 206,45 Kč |
| 50 | 193,30340 Kč | 9 665,17 Kč |
| 100 | 179,73660 Kč | 17 973,66 Kč |
| 250 | 163,73820 Kč | 40 934,55 Kč |
| 500 | 152,95784 Kč | 76 478,92 Kč |
| 1 000 | 143,20657 Kč | 143 206,57 Kč |
| Unit Price without VAT: | 299,64000 Kč |
|---|---|
| Unit Price with VAT: | 362,56440 Kč |




