14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1DXK-1436R

DigiKey Part Number
M1DXK-1436R-ND
Manufacturer
Manufacturer Product Number
M1DXK-1436R
Description
IDC CABLE - MKR14K/MC14M/X
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
3M
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Cable
Cable Termination
IDC
Number of Positions
14
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1244,42000 Kč244,42 Kč
10187,63800 Kč1 876,38 Kč
25169,52120 Kč4 238,03 Kč
50157,27080 Kč7 863,54 Kč
100146,15660 Kč14 615,66 Kč
250133,04332 Kč33 260,83 Kč
500124,20568 Kč62 102,84 Kč
1 000116,20902 Kč116 209,02 Kč
Manufacturers Standard Package
Unit Price without VAT:244,42000 Kč
Unit Price with VAT:295,74820 Kč
Alternate Color
IDC CABLE - MKR14K/MC14G/X
In-Stock: 0
Unit Price: 209,35000 Kč
Assembly Component