14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1DXK-1436J

DigiKey Part Number
M1DXK-1436J-ND
Manufacturer
Manufacturer Product Number
M1DXK-1436J
Description
IDC CABLE - MKR14K/MC14G/X
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
3M
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Cable
Cable Termination
IDC
Number of Positions
14
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1209,35000 Kč209,35 Kč
10160,69800 Kč1 606,98 Kč
25145,12960 Kč3 628,24 Kč
50134,59300 Kč6 729,65 Kč
100125,03050 Kč12 503,05 Kč
250113,74784 Kč28 436,96 Kč
500106,14070 Kč53 070,35 Kč
1 00099,25734 Kč99 257,34 Kč
Manufacturers Standard Package
Unit Price without VAT:209,35000 Kč
Unit Price with VAT:253,31350 Kč
Alternate Color
IDC CABLE - MKR14K/MC14M/X
In-Stock: 0
Unit Price: 244,42000 Kč
Assembly Component