


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,99000 Kč | 247,99 Kč |
| 10 | 190,36800 Kč | 1 903,68 Kč |
| 25 | 171,99880 Kč | 4 299,97 Kč |
| 50 | 159,57640 Kč | 7 978,82 Kč |
| 100 | 148,30260 Kč | 14 830,26 Kč |
| 250 | 135,00372 Kč | 33 750,93 Kč |
| 500 | 126,04134 Kč | 63 020,67 Kč |
| 1 000 | 117,93233 Kč | 117 932,33 Kč |
| Unit Price without VAT: | 247,99000 Kč |
|---|---|
| Unit Price with VAT: | 300,06790 Kč |




