


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,32000 Kč | 280,32 Kč |
| 10 | 215,46000 Kč | 2 154,60 Kč |
| 25 | 194,74400 Kč | 4 868,60 Kč |
| 50 | 180,73400 Kč | 9 036,70 Kč |
| 100 | 168,01970 Kč | 16 801,97 Kč |
| 250 | 153,02336 Kč | 38 255,84 Kč |
| 500 | 142,91868 Kč | 71 459,34 Kč |
| 1 000 | 133,77826 Kč | 133 778,26 Kč |
| Unit Price without VAT: | 280,32000 Kč |
|---|---|
| Unit Price with VAT: | 339,18720 Kč |




