14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3CCK-1436R

DigiKey Part Number
M3CCK-1436R-ND
Manufacturer
Manufacturer Product Number
M3CCK-1436R
Description
IDC CABLE - MKC14K/MC14M/MKC14K
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
3M
Features
Polarizing Key
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
14
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1314,34000 Kč314,34 Kč
10241,60300 Kč2 416,03 Kč
25218,44640 Kč5 461,16 Kč
50202,78180 Kč10 139,09 Kč
100188,57460 Kč18 857,46 Kč
250171,82160 Kč42 955,40 Kč
500160,53264 Kč80 266,32 Kč
1 000150,32216 Kč150 322,16 Kč
Manufacturers Standard Package
Unit Price without VAT:314,34000 Kč
Unit Price with VAT:380,35140 Kč
Alternate Color
IDC CABLE - MKC14K/MC14G/MKC14K
In-Stock: 0
Unit Price: 280,32000 Kč
Alternate Length
IDC CABLE - MKC14K/MC14M/MKC14K
In-Stock: 0
Unit Price: 253,66000 Kč
IDC CABLE - MKC14K/MC14M/MKC14K
In-Stock: 0
Unit Price: 278,01000 Kč
Assembly Component