


Category | Length 3.34' (1.02m) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,82000 Kč | 353,82 Kč |
| 10 | 272,19700 Kč | 2 721,97 Kč |
| 25 | 246,18040 Kč | 6 154,51 Kč |
| 50 | 228,59680 Kč | 11 429,84 Kč |
| 100 | 212,65090 Kč | 21 265,09 Kč |
| 250 | 193,84764 Kč | 48 461,91 Kč |
| 500 | 181,18082 Kč | 90 590,41 Kč |
| 1 000 | 169,72452 Kč | 169 724,52 Kč |
| Unit Price without VAT: | 353,82000 Kč |
|---|---|
| Unit Price with VAT: | 428,12220 Kč |



