


Category | Length 5.00' (1.52m) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,41000 Kč | 408,41 Kč |
| 10 | 314,46600 Kč | 3 144,66 Kč |
| 25 | 284,53120 Kč | 7 113,28 Kč |
| 50 | 264,30600 Kč | 13 215,30 Kč |
| 100 | 245,96430 Kč | 24 596,43 Kč |
| 250 | 224,34264 Kč | 56 085,66 Kč |
| 500 | 209,77884 Kč | 104 889,42 Kč |
| 1 000 | 197,35936 Kč | 197 359,36 Kč |
| Unit Price without VAT: | 408,41000 Kč |
|---|---|
| Unit Price with VAT: | 494,17610 Kč |



