14 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm)
Part Number Breakdown 3M 1or3

M3CCK-1420K

DigiKey Part Number
M3CCK-1420K-ND
Manufacturer
Manufacturer Product Number
M3CCK-1420K
Description
IDC CABLE - MKC14K/MC14F/MKC14K
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.67' (508.00mm)
Manufacturer
3M
Features
Polarizing Key
Packaging
Bulk
Color
Multiple, Twisted Pair (Flat)
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
14
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1298,17000 Kč298,17 Kč
10229,19300 Kč2 291,93 Kč
25207,19160 Kč5 179,79 Kč
50192,31220 Kč9 615,61 Kč
100178,81690 Kč17 881,69 Kč
250162,89576 Kč40 723,94 Kč
500152,16872 Kč76 084,36 Kč
1 000142,46576 Kč142 465,76 Kč
Manufacturers Standard Package
Unit Price without VAT:298,17000 Kč
Unit Price with VAT:360,78570 Kč
Alternate Length
IDC CABLE - MKC14K/MC14F/MKC14K
In-Stock: 0
Unit Price: 408,41000 Kč
IDC CABLE - MKC14K/MC14F/MKC14K
In-Stock: 0
Unit Price: 353,82000 Kč
Assembly Component