



89114-0003 | |
|---|---|
DigiKey Part Number | 89114-0003-ND |
Manufacturer | |
Manufacturer Product Number | 89114-0003 |
Description | CONN RCPT 14P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89114-0003 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09185147813 | HARTING | 29 | 1195-1691-ND | 42,63000 Kč | Similar |
| 1-215911-4 | TE Connectivity AMP Connectors | 2 884 | A118215-ND | 42,63000 Kč | Similar |
| 71600-214LF | Amphenol CS (FCI) | 2 143 | 609-5959-ND | 36,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 36,34800 Kč | 363,48 Kč |
| 25 | 34,06720 Kč | 851,68 Kč |
| 50 | 32,44200 Kč | 1 622,10 Kč |
| 100 | 30,89020 Kč | 3 089,02 Kč |
| 250 | 28,95540 Kč | 7 238,85 Kč |
| 500 | 27,57290 Kč | 13 786,45 Kč |
| 1 000 | 26,25695 Kč | 26 256,95 Kč |
| 2 500 | 24,61394 Kč | 61 534,85 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |














