
09185147813 | |
|---|---|
DigiKey Part Number | 1195-1691-ND |
Manufacturer | |
Manufacturer Product Number | 09185147813 |
Description | CONN RCPT 14POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09185147813 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 26-28 AWG |
Contact Type Female Socket | Features Feed Through, Polarizing Key, Strain Relief |
Number of Positions 14 | Contact Finish Gold |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 36,11700 Kč | 361,17 Kč |
| 100 | 30,69700 Kč | 3 069,70 Kč |
| 500 | 27,40072 Kč | 13 700,36 Kč |
| 1 000 | 26,09295 Kč | 26 092,95 Kč |
| 5 000 | 23,29384 Kč | 116 469,20 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |























