
09180147010 | |
|---|---|
DigiKey Part Number | 09180147010-ND |
Manufacturer | |
Manufacturer Product Number | 09180147010 |
Description | CBL RIBN 14COND 0.05 BLK 328.1' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 14 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 328.1' (100.00m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 0.700" (17.78mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable, Round Jacket | Operating Temperature -20°C ~ 105°C |
Number of Conductors 14 | Conductor Material Copper, Tinned |
Pitch | Insulation Resistance 100MOhms |
Length 328.1' (100.00m) | First Conductor Mark Red |
Wire Gauge 28 AWG | Current Rating (Amps) 2.1 A |
Conductor Strand 7 Strands / 0.0035" | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 420,24980 Kč | 42 024,98 Kč |
| Unit Price without VAT: | 420,24980 Kč |
|---|---|
| Unit Price with VAT: | 508,50226 Kč |












