
09181149622 | |
|---|---|
DigiKey Part Number | 1195-1652-ND |
Manufacturer | |
Manufacturer Product Number | 09181149622 |
Description | CONN DIP HDR IDC 14POS VERT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14 Position Ribbon Cable, DIP Header Connector IDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09181149622 Models |
Category | Board-Side Pitch 0.100" (2.54mm) |
Manufacturer HARTING | Number of Rows 2 |
Series | Row Spacing 0.100" (2.54mm) |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Cable Termination IDC |
Connector Type Ribbon Cable, DIP Header | Features Feed Through |
Number of Positions 14 | Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 25,63900 Kč | 256,39 Kč |
| 25 | 24,03840 Kč | 600,96 Kč |
| 50 | 22,88780 Kč | 1 144,39 Kč |
| 100 | 21,79380 Kč | 2 179,38 Kč |
| 300 | 20,16717 Kč | 6 050,15 Kč |
| 500 | 19,45254 Kč | 9 726,27 Kč |
| 1 000 | 18,52402 Kč | 18 524,02 Kč |
| 2 500 | 17,36468 Kč | 43 411,70 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |









