
09180147007 | |
|---|---|
DigiKey Part Number | 1195-7495-ND |
Manufacturer | |
Manufacturer Product Number | 09180147007 |
Description | CBL RIBN 14COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 14 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.037" (0.93mm) |
Series | Ribbon Width 0.700" (17.78mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable, Round Jacket | Operating Temperature -20°C ~ 75°C |
Number of Conductors 14 | Conductor Material Copper, Tinned |
Pitch | Insulation Resistance 100MOhms |
Length 100.0' (30.48m) | First Conductor Mark Blue |
Wire Gauge 28 AWG | Current Rating (Amps) 2.1 A |
Conductor Strand 7 Strands / 0.0035" | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 268,60000 Kč | 19 268,60 Kč |
| 2 | 17 460,78000 Kč | 34 921,56 Kč |
| 3 | 16 484,76000 Kč | 49 454,28 Kč |
| 5 | 15 335,93200 Kč | 76 679,66 Kč |
| 7 | 14 626,24714 Kč | 102 383,73 Kč |
| 10 | 13 912,68700 Kč | 139 126,87 Kč |
| Unit Price without VAT: | 19 268,60000 Kč |
|---|---|
| Unit Price with VAT: | 23 315,00600 Kč |












