
09181149422 | |
|---|---|
DigiKey Part Number | 1195-4457-ND |
Manufacturer | |
Manufacturer Product Number | 09181149422 |
Description | CONN DIP HDR IDC 14POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14 Position Ribbon Cable, DIP Header Connector IDC Through Hole, Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | 09181149422 Models |
Category | Board-Side Pitch 0.100" (2.54mm) |
Manufacturer HARTING | Number of Rows 2 |
Series | Row Spacing 0.100" (2.54mm) |
Packaging Bulk | Mounting Type Through Hole, Kinked Pin |
Part Status Active | Cable Termination IDC |
Connector Type Ribbon Cable, DIP Header | Features Feed Through |
Number of Positions 14 | Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 29,04000 Kč | 290,40 Kč |
| 25 | 27,21360 Kč | 680,34 Kč |
| 50 | 25,91580 Kč | 1 295,79 Kč |
| 100 | 24,67470 Kč | 2 467,47 Kč |
| 300 | 22,83323 Kč | 6 849,97 Kč |
| 500 | 22,02438 Kč | 11 012,19 Kč |
| 1 000 | 20,97301 Kč | 20 973,01 Kč |
| 2 500 | 19,66043 Kč | 49 151,08 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |









