Flat Ribbon Cable Gray 14 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09180147001900

DigiKey Part Number
09180147001900-ND
Manufacturer
Manufacturer Product Number
09180147001900
Description
CBL RIBN 14COND 0.05 GRAY 100'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 14 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.037" (0.93mm)
Series
Ribbon Width
0.687" (17.44mm)
Packaging
Bulk
Jacket (Insulation) Material
Polyolefin (PO)
Part Status
Active
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-20°C ~ 105°C
Number of Conductors
14
Conductor Material
Copper, Tinned
Pitch
Insulation Resistance
20MOhms
Length
100.0' (30.48m)
First Conductor Mark
Blue
Wire Gauge
28 AWG
Current Rating (Amps)
1.3 A
Conductor Strand
7 Strands / 0.0035"
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100115,62340 Kč11 562,34 Kč
Manufacturers Standard Package
Unit Price without VAT:115,62340 Kč
Unit Price with VAT:139,90431 Kč