14 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-215911-4

DigiKey Part Number
A118215-ND
Manufacturer
Manufacturer Product Number
1-215911-4
Description
CONN RCPT 14POS IDC GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium
Datasheet
 Datasheet
EDA/CAD Models
1-215911-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
14
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
Feed Through, Polarizing Key
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
8.00µin (0.203µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 884
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
142,63000 Kč42,63 Kč
1036,15900 Kč361,59 Kč
2533,89920 Kč847,48 Kč
5032,27820 Kč1 613,91 Kč
10830,56963 Kč3 301,52 Kč
32428,28704 Kč9 165,00 Kč
54027,28574 Kč14 734,30 Kč
1 08025,98328 Kč28 061,94 Kč
2 59224,42775 Kč63 316,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,63000 Kč
Unit Price with VAT:51,58230 Kč