


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 6.56' (2.00m) | |
Features | Latch Lock | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 516,97000 Kč | 516,97 Kč |
| 10 | 439,44600 Kč | 4 394,46 Kč |
| 25 | 411,92200 Kč | 10 298,05 Kč |
| 50 | 392,26780 Kč | 19 613,39 Kč |
| 100 | 373,55650 Kč | 37 355,65 Kč |
| 250 | 350,19204 Kč | 87 548,01 Kč |
| 500 | 333,49948 Kč | 166 749,74 Kč |
| Unit Price without VAT: | 516,97000 Kč |
|---|---|
| Unit Price with VAT: | 625,53370 Kč |











