



CHG-2014-J01010-KCP | |
|---|---|
DigiKey Part Number | 3M9091-ND |
Manufacturer | |
Manufacturer Product Number | CHG-2014-J01010-KCP |
Description | CONN RCPT 14P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | CHG-2014-J01010-KCP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Closed End, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,56000 Kč | 167,56 Kč |
| 10 | 142,34500 Kč | 1 423,45 Kč |
| 25 | 133,42120 Kč | 3 335,53 Kč |
| 50 | 127,04620 Kč | 6 352,31 Kč |
| 100 | 120,98210 Kč | 12 098,21 Kč |
| 300 | 111,96133 Kč | 33 588,40 Kč |
| 500 | 108,00070 Kč | 54 000,35 Kč |
| 1 000 | 102,85135 Kč | 102 851,35 Kč |
| Unit Price without VAT: | 167,56000 Kč |
|---|---|
| Unit Price with VAT: | 202,74760 Kč |
















