14 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3385-7000

DigiKey Part Number
3M11935-ND
Manufacturer
Manufacturer Product Number
3385-7000
Description
CONN RCPT 14P IDC 26-28AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
3385-7000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
3M
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
26-28 AWG
Connector Type
Receptacle
Features
Closed End
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
14
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.100" (2.54mm)
Color
Gray
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1658620-2TE Connectivity AMP Connectors211ASC14H-ND40,53000 KčSimilar
1658623-2TE Connectivity AMP Connectors6 493ASC14B-ND46,41000 KčSimilar
86130143130345E1LFAmphenol CS (FCI)330609-6191-ND16,80000 KčSimilar
AWP 14-7240-TAssmann WSW Components11 859HHKC14H-ND12,39000 KčSimilar
SFH210-PPPC-D07-ID-BKSullins Connector Solutions3 579S9287-ND13,23000 KčSimilar
In-Stock: 215
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191,76000 Kč91,76 Kč
1077,90300 Kč779,03 Kč
2573,02280 Kč1 825,57 Kč
5069,52860 Kč3 476,43 Kč
10066,20880 Kč6 620,88 Kč
30061,26937 Kč18 380,81 Kč
60058,34645 Kč35 007,87 Kč
1 20055,56351 Kč66 676,21 Kč
2 70052,47688 Kč141 687,58 Kč
Manufacturers Standard Package
Unit Price without VAT:91,76000 Kč
Unit Price with VAT:111,02960 Kč