
09185167914 | |
|---|---|
DigiKey Part Number | 1195-4507-ND |
Manufacturer | |
Manufacturer Product Number | 09185167914 |
Description | CONN HEADER VERT 16POS 2.54MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185167914 Models |
Category | Fastening Type Latch Lock/Eject Hooks, Short |
Mfr | Contact Length - Mating 0.228" (5.80mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Bulk | Overall Contact Length 0.650" (16.51mm) |
Part Status Active | Insulation Height 0.681" (17.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5499160-3 | TE Connectivity AMP Connectors | 85 | AHE16B-ND | 124,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 51,92800 Kč | 519,28 Kč |
| 100 | 44,13360 Kč | 4 413,36 Kč |
| 500 | 39,39518 Kč | 19 697,59 Kč |
| 1 000 | 37,51545 Kč | 37 515,45 Kč |
| 5 000 | 33,49189 Kč | 167 459,45 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |








