
09185166803 | |
|---|---|
DigiKey Part Number | 1195-4501-ND |
Manufacturer | |
Manufacturer Product Number | 09185166803 |
Description | CONN RCPT 16POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09185166803 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 26-28 AWG |
Contact Type Female Socket | Features Feed Through, Polarizing Key |
Number of Positions 16 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 36,62100 Kč | 366,21 Kč |
| 100 | 31,11270 Kč | 3 111,27 Kč |
| 500 | 27,77196 Kč | 13 885,98 Kč |
| 1 000 | 26,44635 Kč | 26 446,35 Kč |
| 5 000 | 23,60935 Kč | 118 046,75 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |

























