09185167323 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 52,53967 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 359
Unit Price: 85,67000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 310
Unit Price: 64,88000 Kč
Datasheet
Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09185167323

DigiKey Part Number
1195-1700-ND
Manufacturer
Manufacturer Product Number
09185167323
Description
CONN HEADER R/A 16POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
09185167323 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Latch Holder
Packaging
Bulk
Contact Length - Mating
0.242" (6.15mm)
Part Status
Active
Contact Length - Post
0.114" (2.90mm)
Connector Type
Insulation Height
0.366" (9.30mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Gold
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Row Spacing - Mating
Features
Keying Slot
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5104340-3TE Connectivity AMP Connectors05104340-3-ND52,53967 KčSimilar
HIF3F-16PA-2.54DS(71)Hirose Electric Co Ltd359H123816-ND85,67000 KčSimilar
HIF3FC-16PA-2.54DS(71)Hirose Electric Co Ltd310H123846-ND64,88000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,00000 Kč42,00 Kč
1035,71800 Kč357,18 Kč
10030,34630 Kč3 034,63 Kč
50027,08742 Kč13 543,71 Kč
1 00025,79457 Kč25 794,57 Kč
5 00023,02737 Kč115 136,85 Kč
Manufacturers Standard Package
Unit Price without VAT:42,00000 Kč
Unit Price with VAT:50,82000 Kč