
09180167001 | |
|---|---|
DigiKey Part Number | 1195-7500-ND |
Manufacturer | |
Manufacturer Product Number | 09180167001 |
Description | CBL RIBN 16COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 16 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 16 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 0.0050" | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.037" (0.93mm) | |
Ribbon Width | 0.786" (19.96mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Current Rating (Amps) | 2.1 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 951,69000 Kč | 2 951,69 Kč |
| 2 | 2 675,35500 Kč | 5 350,71 Kč |
| 3 | 2 525,50000 Kč | 7 576,50 Kč |
| 5 | 2 348,58400 Kč | 11 742,92 Kč |
| 7 | 2 238,95714 Kč | 15 672,70 Kč |
| 10 | 2 128,54600 Kč | 21 285,46 Kč |
| Unit Price without VAT: | 2 951,69000 Kč |
|---|---|
| Unit Price with VAT: | 3 571,54490 Kč |




