
09185166329 | |
|---|---|
DigiKey Part Number | 1195-7543-ND |
Manufacturer | |
Manufacturer Product Number | 09185166329 |
Description | CONN HEADER VERT 16POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185166329 Models |
Category | Mounting Type |
Mfr | Termination Press-Fit, Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Length - Mating 0.240" (6.10mm) |
Part Status Active | Contact Length - Post 0.217" (5.51mm) |
Connector Type | Insulation Height 0.350" (8.89mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions Loaded All | Features Keying Slot |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,81000 Kč | 113,81 Kč |
| 10 | 96,73800 Kč | 967,38 Kč |
| 100 | 82,21770 Kč | 8 221,77 Kč |
| 500 | 73,39262 Kč | 36 696,31 Kč |
| 1 000 | 69,89268 Kč | 69 892,68 Kč |
| Unit Price without VAT: | 113,81000 Kč |
|---|---|
| Unit Price with VAT: | 137,71010 Kč |












