New at DigiKey
Male Insert Gray 4 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10399000

DigiKey Part Number
2181-10399000-ND
Manufacturer
Manufacturer Product Number
10399000
Description
EPIC MCS 4 CM MALE MODULE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Male Insert Gray 4 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Connector Type
Insert
Gender
Male
Number of Positions
4
Size
-
Termination Style
Crimp
Voltage Rating
630V
Current Rating (Amps)
25A
Contact Type
-
Operating Temperature
-40°C ~ 100°C
Color
Gray
Housing Material
Polyamide (PA), Nylon
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1141,74000 Kč141,74 Kč
10120,36100 Kč1 203,61 Kč
25112,81800 Kč2 820,45 Kč
50107,43420 Kč5 371,71 Kč
100102,30440 Kč10 230,44 Kč
25095,90040 Kč23 975,10 Kč
50091,32534 Kč45 662,67 Kč
1 00086,97036 Kč86 970,36 Kč
2 50081,53238 Kč203 830,95 Kč
Manufacturers Standard Package
Unit Price without VAT:141,74000 Kč
Unit Price with VAT:171,50540 Kč