
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Bottom Entry | |
Number of Positions | 4+Ground | |
Size | - | |
Thread Size | - | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 534,19000 Kč | 534,19 Kč |
| 10 | 454,01900 Kč | 4 540,19 Kč |
| 25 | 425,57920 Kč | 10 639,48 Kč |
| 50 | 405,27400 Kč | 20 263,70 Kč |
| 100 | 385,94530 Kč | 38 594,53 Kč |
| 250 | 361,80812 Kč | 90 452,03 Kč |
| 500 | 344,56332 Kč | 172 281,66 Kč |
| Unit Price without VAT: | 534,19000 Kč |
|---|---|
| Unit Price with VAT: | 646,36990 Kč |










