M12 Connector M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22260407

DigiKey Part Number
5614-22260407-ND
Manufacturer
Manufacturer Product Number
22260407
Description
AB-C5-5,0PUR-M12FA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
M12 Connector M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Number of Positions
5
Connector - Sensor
M12
Termination
Connector
Connector - Cable
M12
Cable Length
5m
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1521,59000 Kč521,59 Kč
5476,99000 Kč2 384,95 Kč
10460,36000 Kč4 603,60 Kč
25440,47080 Kč11 011,77 Kč
50426,86840 Kč21 343,42 Kč
100414,39340 Kč41 439,34 Kč
500389,24370 Kč194 621,85 Kč
Manufacturers Standard Package
Unit Price without VAT:521,59000 Kč
Unit Price with VAT:631,12390 Kč