
5499160-3 | |
|---|---|
DigiKey Part Number | AHE16B-ND |
Manufacturer | |
Manufacturer Product Number | 5499160-3 |
Description | CONN HEADER VERT 16POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5499160-3 Models |
Category | Fastening Type Latch Lock/Eject Hooks, Short |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Bulk | Overall Contact Length 0.639" (16.23mm) |
Part Status Active | Insulation Height 0.549" (13.94mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold-Palladium |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Features Keying Slot, Mounting Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09185166902 | HARTING | 110 | 1195-7545-ND | 74,66000 Kč | Similar |
| 09185166904 | HARTING | 1 087 | 1195-1697-ND | 61,11000 Kč | Similar |
| 09185167904 | HARTING | 686 | 1195-4506-ND | 63,40000 Kč | Similar |
| 71918-216LF | Amphenol CS (FCI) | 2 144 | 609-4496-ND | 42,34000 Kč | Similar |
| D3408-6202-AR | 3M | 465 | 3M15429-ND | 55,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,09000 Kč | 124,09 Kč |
| 56 | 93,32839 Kč | 5 226,39 Kč |
| 112 | 88,87232 Kč | 9 953,70 Kč |
| 504 | 79,92704 Kč | 40 283,23 Kč |
| 1 008 | 76,11554 Kč | 76 724,46 Kč |
| Unit Price without VAT: | 124,09000 Kč |
|---|---|
| Unit Price with VAT: | 150,14890 Kč |








