14 Position Cable Assembly Rectangular Plug to Plug 3.34' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Plug to Plug 3.34' (1.02m)
Part Number Breakdown 3M 1or3

M3YYK-1440K

DigiKey Part Number
M3YYK-1440K-ND
Manufacturer
Manufacturer Product Number
M3YYK-1440K
Description
IDC CABLE - MPD14K/MC14F/MPD14K
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Plug to Plug 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Flange, Polarizing Key, Strain Relief
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1564,01000 Kč564,01 Kč
10435,10000 Kč4 351,00 Kč
25394,07360 Kč9 851,84 Kč
50366,36480 Kč18 318,24 Kč
100341,24690 Kč34 124,69 Kč
250311,65232 Kč77 913,08 Kč
500291,72900 Kč145 864,50 Kč
Manufacturers Standard Package
Unit Price without VAT:564,01000 Kč
Unit Price with VAT:682,45210 Kč
Alternate Length
IDC CABLE - MPD14K/MC14F/MPD14K
In-Stock: 0
Unit Price: 511,51000 Kč