14 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1WXK-1436R

DigiKey Part Number
M1WXK-1436R-ND
Manufacturer
Manufacturer Product Number
M1WXK-1436R
Description
IDC CABLE - MPL14K/MC14M/X
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Flange, Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1309,72000 Kč309,72 Kč
10238,05400 Kč2 380,54 Kč
25215,22960 Kč5 380,74 Kč
50199,79180 Kč9 989,59 Kč
100185,78610 Kč18 578,61 Kč
250169,27160 Kč42 317,90 Kč
500158,14350 Kč79 071,75 Kč
1 000148,07727 Kč148 077,27 Kč
Manufacturers Standard Package
Unit Price without VAT:309,72000 Kč
Unit Price with VAT:374,76120 Kč
Alternate Color
IDC CABLE - MPL14K/MC14G/X
In-Stock: 0
Unit Price: 275,70000 Kč