14 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1WXK-1436J

DigiKey Part Number
M1WXK-1436J-ND
Manufacturer
Manufacturer Product Number
M1WXK-1436J
Description
IDC CABLE - MPL14K/MC14G/X
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Flange, Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1275,70000 Kč275,70 Kč
10211,87000 Kč2 118,70 Kč
25191,49320 Kč4 787,33 Kč
50177,70600 Kč8 885,30 Kč
100165,19760 Kč16 519,76 Kč
250150,44564 Kč37 611,41 Kč
500140,50350 Kč70 251,75 Kč
1 000131,51068 Kč131 510,68 Kč
Manufacturers Standard Package
Unit Price without VAT:275,70000 Kč
Unit Price with VAT:333,59700 Kč
Alternate Color
IDC CABLE - MPL14K/MC14M/X
In-Stock: 0
Unit Price: 309,72000 Kč