Connector Strain Relief For 4600 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3448-4614

DigiKey Part Number
MPSR14-ND
Manufacturer
Manufacturer Product Number
3448-4614
Description
STRAIN RELIEF 14 POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For 4600 Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Strain Relief
Manufacturer
3M
Number of Positions
14
Packaging
Tray
For Use With/Related Products
4600 Series
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 788
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
140,11000 Kč40,11 Kč
1033,97500 Kč339,75 Kč
2531,84960 Kč796,24 Kč
5030,32960 Kč1 516,48 Kč
10028,88060 Kč2 888,06 Kč
30026,72417 Kč8 017,25 Kč
50025,77798 Kč12 888,99 Kč
1 00024,54750 Kč24 547,50 Kč
2 50023,01129 Kč57 528,22 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,11000 Kč
Unit Price with VAT:48,53310 Kč