14 Position Cable Assembly Rectangular Plug to Plug 1.67' (508.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Plug to Plug 1.67' (508.00mm)
Part Number Breakdown 3M 1or3

M3RRK-1420K

DigiKey Part Number
M3RRK-1420K-ND
Manufacturer
Manufacturer Product Number
M3RRK-1420K
Description
IDC CABLE - MPR14K/MC14F/MPR14K
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Plug to Plug 1.67' (508.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.67' (508.00mm)
Features
Polarizing Key, Strain Relief
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1511,51000 Kč511,51 Kč
10394,36300 Kč3 943,63 Kč
25357,07520 Kč8 926,88 Kč
50331,88180 Kč16 594,09 Kč
100309,04440 Kč30 904,44 Kč
250282,12912 Kč70 532,28 Kč
500264,00912 Kč132 004,56 Kč
Manufacturers Standard Package
Unit Price without VAT:511,51000 Kč
Unit Price with VAT:618,92710 Kč
Alternate Length
IDC CABLE - MPR14K/MC14F/MPR14K
In-Stock: 0
Unit Price: 564,01000 Kč