M1RXK-14 T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M1RXK-14 T
Part Number Breakdown 3M 1or3

M1RXK-1440K

DigiKey Part Number
M1RXK-1440K-ND
Manufacturer
Manufacturer Product Number
M1RXK-1440K
Description
IDC CABLE - MPR14K/MC14F/X
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Plug to Cable 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Polarizing Key, Strain Relief
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1383,42000 Kč383,42 Kč
10295,04300 Kč2 950,43 Kč
25266,90120 Kč6 672,53 Kč
50247,88560 Kč12 394,28 Kč
100230,64410 Kč23 064,41 Kč
250210,31428 Kč52 578,57 Kč
500196,62192 Kč98 310,96 Kč
1 000184,24002 Kč184 240,02 Kč
Manufacturers Standard Package
Unit Price without VAT:383,42000 Kč
Unit Price with VAT:463,93820 Kč