



4614-6301 | |
|---|---|
DigiKey Part Number | 4614-6301-ND |
Manufacturer | |
Manufacturer Product Number | 4614-6301 |
Description | CONN PLUG 14P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 4614-6301 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Fastening Type Latch Lock/Eject Hooks, Long |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG, Stranded or Solid |
Connector Type Plug | Features Feed Through |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-111504-5 | TE Connectivity AMP Connectors | 205 | A124499-ND | 405,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,02000 Kč | 173,02 Kč |
| 10 | 147,02800 Kč | 1 470,28 Kč |
| 25 | 137,81400 Kč | 3 445,35 Kč |
| 50 | 131,22920 Kč | 6 561,46 Kč |
| 100 | 124,96540 Kč | 12 496,54 Kč |
| 450 | 112,38876 Kč | 50 574,94 Kč |
| 900 | 107,02914 Kč | 96 326,23 Kč |
| 1 350 | 104,01445 Kč | 140 419,51 Kč |
| Unit Price without VAT: | 173,02000 Kč |
|---|---|
| Unit Price with VAT: | 209,35420 Kč |















