
1-111504-5 | |
|---|---|
DigiKey Part Number | A124499-ND |
Manufacturer | |
Manufacturer Product Number | 1-111504-5 |
Description | CONN PLUG 14P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Plug Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-111504-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock/Eject Hooks | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,75000 Kč | 355,75 Kč |
| 10 | 302,38300 Kč | 3 023,83 Kč |
| 40 | 274,20775 Kč | 10 968,31 Kč |
| 80 | 261,12525 Kč | 20 890,02 Kč |
| 120 | 253,76475 Kč | 30 451,77 Kč |
| 280 | 239,05057 Kč | 66 934,16 Kč |
| 520 | 231,87546 Kč | 120 575,24 Kč |
| Unit Price without VAT: | 355,75000 Kč |
|---|---|
| Unit Price with VAT: | 430,45750 Kč |




















