


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,48000 Kč | 464,48 Kč |
| 10 | 357,91100 Kč | 3 579,11 Kč |
| 25 | 323,96560 Kč | 8 099,14 Kč |
| 50 | 301,03160 Kč | 15 051,58 Kč |
| 100 | 280,24350 Kč | 28 024,35 Kč |
| 250 | 255,73800 Kč | 63 934,50 Kč |
| 500 | 239,23778 Kč | 119 618,89 Kč |
| Unit Price without VAT: | 464,48000 Kč |
|---|---|
| Unit Price with VAT: | 562,02080 Kč |




