


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Flange, Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,92000 Kč | 494,92 Kč |
| 10 | 381,42900 Kč | 3 814,29 Kč |
| 25 | 345,32480 Kč | 8 633,12 Kč |
| 50 | 320,93760 Kč | 16 046,88 Kč |
| 100 | 298,82460 Kč | 29 882,46 Kč |
| 250 | 272,76236 Kč | 68 190,59 Kč |
| 500 | 255,21642 Kč | 127 608,21 Kč |
| Unit Price without VAT: | 494,92000 Kč |
|---|---|
| Unit Price with VAT: | 598,85320 Kč |




