14 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3YYK-1406J

DigiKey Part Number
M3YYK-1406J-ND
Manufacturer
Manufacturer Product Number
M3YYK-1406J
Description
IDC CABLE - MPD14K/MC14G/MPD14K
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
3M
Features
Flange, Polarizing Key, Strain Relief
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Plug to Plug
Cable Termination
IDC
Number of Positions
14
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1464,48000 Kč464,48 Kč
10357,91100 Kč3 579,11 Kč
25323,96560 Kč8 099,14 Kč
50301,03160 Kč15 051,58 Kč
100280,24350 Kč28 024,35 Kč
250255,73800 Kč63 934,50 Kč
500239,23778 Kč119 618,89 Kč
Manufacturers Standard Package
Unit Price without VAT:464,48000 Kč
Unit Price with VAT:562,02080 Kč
Alternate Color
IDC CABLE - MPD14K/MC14M/MPD14K
In-Stock: 0
Unit Price: 469,94000 Kč
Alternate Length
IDC CABLE - MPD14K/MC14G/MPD14K
In-Stock: 0
Unit Price: 494,92000 Kč
IDC CABLE - MPD14K/MC14G/MPD14K
In-Stock: 0
Unit Price: 476,65000 Kč
Assembly Component