


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Flange, Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 469,94000 Kč | 469,94 Kč |
| 10 | 362,04800 Kč | 3 620,48 Kč |
| 25 | 327,73680 Kč | 8 193,42 Kč |
| 50 | 304,54240 Kč | 15 227,12 Kč |
| 100 | 283,51920 Kč | 28 351,92 Kč |
| 250 | 258,73904 Kč | 64 684,76 Kč |
| 500 | 242,05402 Kč | 121 027,01 Kč |
| Unit Price without VAT: | 469,94000 Kč |
|---|---|
| Unit Price with VAT: | 568,62740 Kč |




