


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Flange, Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 492,82000 Kč | 492,82 Kč |
| 10 | 379,72800 Kč | 3 797,28 Kč |
| 25 | 343,78760 Kč | 8 594,69 Kč |
| 50 | 319,49720 Kč | 15 974,86 Kč |
| 100 | 297,48080 Kč | 29 748,08 Kč |
| 250 | 271,53268 Kč | 67 883,17 Kč |
| 500 | 254,06236 Kč | 127 031,18 Kč |
| Unit Price without VAT: | 492,82000 Kč |
|---|---|
| Unit Price with VAT: | 596,31220 Kč |




