14 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1YXK-1436R

DigiKey Part Number
M1YXK-1436R-ND
Manufacturer
Manufacturer Product Number
M1YXK-1436R
Description
IDC CABLE - MPD14K/MC14M/X
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Flange, Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1344,16000 Kč344,16 Kč
10264,72200 Kč2 647,22 Kč
25239,41080 Kč5 985,27 Kč
50222,29320 Kč11 114,66 Kč
100206,77150 Kč20 677,15 Kč
250188,46712 Kč47 116,78 Kč
500176,13626 Kč88 068,13 Kč
1 000164,98276 Kč164 982,76 Kč
Manufacturers Standard Package
Unit Price without VAT:344,16000 Kč
Unit Price with VAT:416,43360 Kč
Alternate Color
IDC CABLE - MPD14K/MC14G/X
In-Stock: 0
Unit Price: 310,77000 Kč