



4614-6201 | |
|---|---|
DigiKey Part Number | 4614-6201-ND |
Manufacturer | |
Manufacturer Product Number | 4614-6201 |
Description | CONN PLUG 14P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 4614-6201 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Fastening Type Latch Lock/Eject Hooks, Short |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG, Stranded or Solid |
Connector Type Plug | Features Feed Through |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,09000 Kč | 208,09 Kč |
| 10 | 176,76100 Kč | 1 767,61 Kč |
| 25 | 165,69120 Kč | 4 142,28 Kč |
| 50 | 157,78320 Kč | 7 889,16 Kč |
| 100 | 150,24910 Kč | 15 024,91 Kč |
| 450 | 135,12960 Kč | 60 808,32 Kč |
| 900 | 128,68694 Kč | 115 818,25 Kč |
| 1 350 | 125,06300 Kč | 168 835,05 Kč |
| Unit Price without VAT: | 208,09000 Kč |
|---|---|
| Unit Price with VAT: | 251,78890 Kč |
















