


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,57000 Kč | 428,57 Kč |
| 10 | 330,06800 Kč | 3 300,68 Kč |
| 25 | 298,68400 Kč | 7 467,10 Kč |
| 50 | 277,48860 Kč | 13 874,43 Kč |
| 100 | 258,26280 Kč | 25 826,28 Kč |
| 250 | 235,60596 Kč | 58 901,49 Kč |
| 500 | 220,34462 Kč | 110 172,31 Kč |
| 1 000 | 208,25585 Kč | 208 255,85 Kč |
| Unit Price without VAT: | 428,57000 Kč |
|---|---|
| Unit Price with VAT: | 518,56970 Kč |




