


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,70000 Kč | 397,70 Kč |
| 10 | 306,15100 Kč | 3 061,51 Kč |
| 25 | 276,98880 Kč | 6 924,72 Kč |
| 50 | 257,28000 Kč | 12 864,00 Kč |
| 100 | 239,40870 Kč | 23 940,87 Kč |
| 250 | 218,33972 Kč | 54 584,93 Kč |
| 500 | 204,14802 Kč | 102 074,01 Kč |
| 1 000 | 191,57315 Kč | 191 573,15 Kč |
| Unit Price without VAT: | 397,70000 Kč |
|---|---|
| Unit Price with VAT: | 481,21700 Kč |




