3624-41 and 3624-42
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3624-41

DigiKey Part Number
3M9126-ND
Manufacturer
Manufacturer Product Number
3624-41
Description
TOOL HEAD ASSY 28-22AWG 1&2ROW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Tool Die Head For 0.100" Wiremount Sockets, 22-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tool Type
Die Head
For Use With/Related Products
0.100" Wiremount Sockets, 22-28 AWG
Specifications
-
Compatible Tools
3586-12
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124 890,15000 Kč24 890,15 Kč
523 073,95800 Kč115 369,79 Kč
Manufacturers Standard Package
Unit Price without VAT:24 890,15000 Kč
Unit Price with VAT:30 117,08150 Kč