
CHG-2040-J01010-KCP | |
|---|---|
DigiKey Part Number | 3M9115-ND |
Manufacturer | |
Manufacturer Product Number | CHG-2040-J01010-KCP |
Description | CONN RCPT 40P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | CHG-2040-J01010-KCP Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Closed End, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,38000 Kč | 277,38 Kč |
| 10 | 235,73000 Kč | 2 357,30 Kč |
| 25 | 220,96000 Kč | 5 524,00 Kč |
| 50 | 210,41540 Kč | 10 520,77 Kč |
| 100 | 200,37340 Kč | 20 037,34 Kč |
| 300 | 185,43667 Kč | 55 631,00 Kč |
| 500 | 178,87888 Kč | 89 439,44 Kč |
| 1 000 | 170,35252 Kč | 170 352,52 Kč |
| Unit Price without VAT: | 277,38000 Kč |
|---|---|
| Unit Price with VAT: | 335,62980 Kč |

















