40 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4640-6200

DigiKey Part Number
4640-6200-ND
Manufacturer
Manufacturer Product Number
4640-6200
Description
CONN PLUG 40P IDC 26-28AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
40 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid
Datasheet
 Datasheet
EDA/CAD Models
4640-6200 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Fastening Type
Latch Lock/Eject Hooks, Short
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Discrete or Ribbon Cable
Part Status
Active
Wire Gauge
26-28 AWG, Stranded or Solid
Connector Type
Plug
Features
Feed Through
Contact Type
Male Pin
Contact Finish
Gold
Number of Positions
40
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.100" (2.54mm)
Color
Gray
Number of Rows
2
Base Product Number
Row Spacing
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 199
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1323,79000 Kč323,79 Kč
10275,09500 Kč2 750,95 Kč
25257,86400 Kč6 446,60 Kč
50245,55060 Kč12 277,53 Kč
100233,83370 Kč23 383,37 Kč
300216,40610 Kč64 921,83 Kč
500208,75372 Kč104 376,86 Kč
1 000198,80423 Kč198 804,23 Kč
Manufacturers Standard Package
Unit Price without VAT:323,79000 Kč
Unit Price with VAT:391,78590 Kč