
3417-6040 | |
|---|---|
DigiKey Part Number | 3M15466-ND |
Manufacturer | |
Manufacturer Product Number | 3417-6040 |
Description | CONN RCPT 40P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3417-6040 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09185406813 | HARTING | 1 404 | 1195-1741-ND | 75,17000 Kč | Similar |
| 09185407813 | HARTING | 1 533 | 1195-1746-ND | 82,94000 Kč | Similar |
| 4-215911-0 | TE Connectivity AMP Connectors | 5 620 | 4-215911-0-ND | 77,06000 Kč | Similar |
| 66900-040LF | Amphenol CS (FCI) | 286 | 609-66900-040LF-ND | 112,34000 Kč | Similar |
| 71600-240LF | Amphenol CS (FCI) | 1 177 | 609-71600-240LF-ND | 66,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,85000 Kč | 198,85 Kč |
| 10 | 168,88700 Kč | 1 688,87 Kč |
| 300 | 132,85503 Kč | 39 856,51 Kč |
| 600 | 126,51925 Kč | 75 911,55 Kč |
| 1 200 | 120,48775 Kč | 144 585,30 Kč |
| Unit Price without VAT: | 198,85000 Kč |
|---|---|
| Unit Price with VAT: | 240,60850 Kč |
















